Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28C0G2A821JNT00 | |
|---|---|
DigiKey Part Number | FG28C0G2A821JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A821JNT00 |
Description | CAP CER 820PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A821JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24C0G2E821JN000 | TDK | 97 | 445-FK24C0G2E821JN000-ND | £0.29000 | Similar |
| FA28C0G2A821JNU06 | TDK | 1,292 | 445-180753-1-ND | £0.27000 | Parametric Equivalent |
| FG28C0G2A821JNT06 | TDK | 1,658 | 445-173556-1-ND | £0.23000 | Parametric Equivalent |
| FK28C0G2A821JN000 | TDK | 104 | 445-FK28C0G2A821JN000-ND | £0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.06404 | £32.02 |
| Unit Price without VAT: | £0.06404 |
|---|---|
| Unit Price with VAT: | £0.07685 |





