
FG28C0G2A4R7CNT06 | |
|---|---|
DigiKey Part Number | 445-173549-1-ND - Cut Tape (CT) 445-173549-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A4R7CNT06 |
Description | CAP CER 4.7PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A4R7CNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A4R7CNU06 | TDK | 2,416 | 445-180749-1-ND | £0.24000 | Parametric Equivalent |
| FG28C0G2A4R7CNT00 | TDK | 484 | 445-181279-ND | £0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11600 | £1.16 |
| 50 | £0.08340 | £4.17 |
| 100 | £0.07360 | £7.36 |
| 500 | £0.05704 | £28.52 |
| 1,000 | £0.05194 | £51.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04639 | £92.78 |
| 4,000 | £0.04304 | £172.16 |
| 6,000 | £0.04136 | £248.16 |
| 10,000 | £0.03951 | £395.10 |
| 14,000 | £0.03842 | £537.88 |
| 20,000 | £0.03738 | £747.60 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

