0.22 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7S2A224KRT06

DigiKey Part Number
445-173388-1-ND - Cut Tape (CT)
445-173388-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7S2A224KRT06
Description
CAP CER 0.22UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7S2A224KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,072
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.21500£2.15
50£0.15960£7.98
100£0.14280£14.28
500£0.11454£57.27
1,000£0.10578£105.78
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.09577£191.54
4,000£0.09002£360.08
6,000£0.08714£522.84
10,000£0.08395£839.50
14,000£0.08208£1,149.12
20,000£0.08029£1,605.80
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000