
FG24X7S2A224KRT06 | |
|---|---|
DigiKey Part Number | 445-173388-1-ND - Cut Tape (CT) 445-173388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7S2A224KRT06 |
Description | CAP CER 0.22UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7S2A224KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21500 | £2.15 |
| 50 | £0.15960 | £7.98 |
| 100 | £0.14280 | £14.28 |
| 500 | £0.11454 | £57.27 |
| 1,000 | £0.10578 | £105.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09577 | £191.54 |
| 4,000 | £0.09002 | £360.08 |
| 6,000 | £0.08714 | £522.84 |
| 10,000 | £0.08395 | £839.50 |
| 14,000 | £0.08208 | £1,149.12 |
| 20,000 | £0.08029 | £1,605.80 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

