
FG24C0G2W472JNT06 | |
|---|---|
DigiKey Part Number | 445-173361-1-ND - Cut Tape (CT) 445-173361-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W472JNT06 |
Description | CAP CER 4700PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W472JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27700 | £2.77 |
| 50 | £0.20960 | £10.48 |
| 100 | £0.18870 | £18.87 |
| 500 | £0.15346 | £76.73 |
| 1,000 | £0.14258 | £142.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12981 | £259.62 |
| 4,000 | £0.12265 | £490.60 |
| 6,000 | £0.11907 | £714.42 |
| 10,000 | £0.11509 | £1,150.90 |
| 14,000 | £0.11277 | £1,578.78 |
| 20,000 | £0.11053 | £2,210.60 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

