
FG24C0G2A472JNT06 | |
|---|---|
DigiKey Part Number | 445-173332-1-ND - Cut Tape (CT) 445-173332-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2A472JNT06 |
Description | CAP CER 4700PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2A472JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24C0G2E472JNT06 | TDK | 1,832 | 445-173340-1-ND | £0.32000 | Upgrade |
| FG24C0G2W472JNT06 | TDK | 3,865 | 445-173361-1-ND | £0.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16100 | £1.61 |
| 50 | £0.11820 | £5.91 |
| 100 | £0.10500 | £10.50 |
| 500 | £0.08288 | £41.44 |
| 1,000 | £0.07606 | £76.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06845 | £136.90 |
| 4,000 | £0.06397 | £255.88 |
| 6,000 | £0.06173 | £370.38 |
| 10,000 | £0.05924 | £592.40 |
| 14,000 | £0.05779 | £809.06 |
| 20,000 | £0.05640 | £1,128.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

