
FG18C0G1H150JNT06 | |
|---|---|
DigiKey Part Number | 445-173175-1-ND - Cut Tape (CT) 445-173175-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H150JNT06 |
Description | CAP CER 15PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H150JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A150JNT06 | TDK | 3,809 | 445-173224-1-ND | £0.20000 | Upgrade |
| FA18C0G1H150JNU06 | TDK | 3,985 | 445-180454-1-ND | £0.20000 | Parametric Equivalent |
| FG18C0G1H150JNT00 | TDK | 441 | 445-175535-ND | £0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 50 | £0.06840 | £3.42 |
| 100 | £0.06010 | £6.01 |
| 500 | £0.04612 | £23.06 |
| 1,000 | £0.04180 | £41.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03716 | £74.32 |
| 4,000 | £0.03433 | £137.32 |
| 6,000 | £0.03291 | £197.46 |
| 10,000 | £0.03134 | £313.40 |
| 14,000 | £0.03042 | £425.88 |
| 20,000 | £0.02954 | £590.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

