
FG11X5R0J686MRT06 | |
|---|---|
DigiKey Part Number | 445-173113-1-ND - Cut Tape (CT) 445-173113-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X5R0J686MRT06 |
Description | CAP CER 68UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 68 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X5R0J686MRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49400 | £4.94 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

