
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Frequency | 10.7MHz Center | |
Impedance | - | |
Bandwidth | 180 kHz | |
Insertion Loss | 7dB | |
Filter Type | Band Pass | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP, 2.50mm pitch | |
Size / Dimension | 0.315" L x 0.157" W (8.00mm x 4.00mm) | |
Height (Max) | 0.276" (7.00mm) |

