1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R2A102KNU06

DigiKey Part Number
445-174287-1-ND - Cut Tape (CT)
445-174287-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X7R2A102KNU06
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R2A102KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28X8R2A102KNU06TDK7,309445-175049-1-ND£0.27000Upgrade
FA26C0G2J102JNU06TDK3,289445-174255-1-ND£0.34000Similar
FA28C0G2A102JNU06TDK3,023445-174275-1-ND£0.27000Similar
FA28NP02A102JNU06TDK5,990445-175058-1-ND£0.31000Similar
FA28NP02E102JNU06TDK1,338445-174979-1-ND£0.34000Similar
In-Stock: 307
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14000£1.40
50£0.10200£5.10
100£0.09030£9.03
500£0.07076£35.38
1,000£0.06472£64.72
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.05806£116.12
4,000£0.05409£216.36
6,000£0.05211£312.66
10,000£0.04991£499.10
14,000£0.04863£680.82
20,000£0.04739£947.80
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800