
FA28X7R1H152KNU06 | |
|---|---|
DigiKey Part Number | 445-180801-1-ND - Cut Tape (CT) 445-180801-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H152KNU06 |
Description | CAP CER 1500PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H152KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H152JNU06 | TDK | 2,727 | 445-180712-1-ND | £0.24000 | Similar |
| FA28C0G2A152JNU06 | TDK | 6,722 | 445-180738-1-ND | £0.28000 | Similar |
| FA28NP02A152JNU06 | TDK | 1,826 | 445-180788-1-ND | £0.31000 | Similar |
| FA28X7R1H152KNU00 | TDK | 214 | 445-181209-ND | £0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12500 | £1.25 |
| 50 | £0.09060 | £4.53 |
| 100 | £0.08010 | £8.01 |
| 500 | £0.06238 | £31.19 |
| 1,000 | £0.05691 | £56.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05092 | £101.84 |
| 4,000 | £0.04732 | £189.28 |
| 6,000 | £0.04553 | £273.18 |
| 10,000 | £0.04353 | £435.30 |
| 14,000 | £0.04237 | £593.18 |
| 20,000 | £0.04125 | £825.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

