
FA28NP02A331JNU06 | |
|---|---|
DigiKey Part Number | 445-180793-1-ND - Cut Tape (CT) 445-180793-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A331JNU06 |
Description | CAP CER 330PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A331JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17000 | £1.70 |
| 50 | £0.12560 | £6.28 |
| 100 | £0.11170 | £11.17 |
| 500 | £0.08850 | £44.25 |
| 1,000 | £0.08132 | £81.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07327 | £146.54 |
| 4,000 | £0.06856 | £274.24 |
| 6,000 | £0.06620 | £397.20 |
| 10,000 | £0.06359 | £635.90 |
| 14,000 | £0.06206 | £868.84 |
| 20,000 | £0.06059 | £1,211.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

