
FA28C0G2A680JNU06 | |
|---|---|
DigiKey Part Number | 445-180751-1-ND - Cut Tape (CT) 445-180751-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A680JNU06 |
Description | CAP CER 68PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A680JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14000 | £1.40 |
| 50 | £0.10200 | £5.10 |
| 100 | £0.09030 | £9.03 |
| 500 | £0.07076 | £35.38 |
| 1,000 | £0.06472 | £64.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05806 | £116.12 |
| 4,000 | £0.05409 | £216.36 |
| 6,000 | £0.05211 | £312.66 |
| 10,000 | £0.04991 | £499.10 |
| 14,000 | £0.04863 | £680.82 |
| 20,000 | £0.04739 | £947.80 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

