
FA28C0G2A2R2CNU06 | |
|---|---|
DigiKey Part Number | 445-180742-1-ND - Cut Tape (CT) 445-180742-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A2R2CNU06 |
Description | CAP CER 2.2PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A2R2CNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14000 | £1.40 |
| 50 | £0.10200 | £5.10 |
| 100 | £0.09030 | £9.03 |
| 500 | £0.07076 | £35.38 |
| 1,000 | £0.06472 | £64.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05806 | £116.12 |
| 4,000 | £0.05409 | £216.36 |
| 6,000 | £0.05211 | £312.66 |
| 10,000 | £0.04991 | £499.10 |
| 14,000 | £0.04863 | £680.82 |
| 20,000 | £0.04739 | £947.80 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

