
FA28C0G1H4R7CNU06 | |
|---|---|
DigiKey Part Number | 445-180726-1-ND - Cut Tape (CT) 445-180726-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H4R7CNU06 |
Description | CAP CER 4.7PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H4R7CNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11600 | £1.16 |
| 50 | £0.08340 | £4.17 |
| 100 | £0.07360 | £7.36 |
| 500 | £0.05704 | £28.52 |
| 1,000 | £0.05194 | £51.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04639 | £92.78 |
| 4,000 | £0.04304 | £172.16 |
| 6,000 | £0.04136 | £248.16 |
| 10,000 | £0.03951 | £395.10 |
| 14,000 | £0.03842 | £537.88 |
| 20,000 | £0.03738 | £747.60 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

