
FA28C0G1H471JNU00 | |
|---|---|
DigiKey Part Number | 445-181191-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H471JNU00 |
Description | CAP CER 470PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H471JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08800 | £4.40 |
| 100 | £0.07780 | £7.78 |
| 500 | £0.06060 | £30.30 |
| 1,000 | £0.05528 | £55.28 |
| 2,500 | £0.04968 | £124.20 |
| 5,000 | £0.04631 | £231.55 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

