
FA28C0G1H122JNU06 | |
|---|---|
DigiKey Part Number | 445-180709-1-ND - Cut Tape (CT) 445-180709-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H122JNU06 |
Description | CAP CER 1200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H122JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14300 | £1.43 |
| 50 | £0.10440 | £5.22 |
| 100 | £0.09260 | £9.26 |
| 500 | £0.07268 | £36.34 |
| 1,000 | £0.06651 | £66.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05970 | £119.40 |
| 4,000 | £0.05565 | £222.60 |
| 6,000 | £0.05362 | £321.72 |
| 10,000 | £0.05138 | £513.80 |
| 14,000 | £0.05007 | £700.98 |
| 20,000 | £0.04881 | £976.20 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

