
FA28C0G1H103JNU06 | |
|---|---|
DigiKey Part Number | 445-180707-1-ND - Cut Tape (CT) 445-180707-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H103JNU06 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H103JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19500 | £1.95 |
| 50 | £0.14480 | £7.24 |
| 100 | £0.12930 | £12.93 |
| 500 | £0.10320 | £51.60 |
| 1,000 | £0.09513 | £95.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08597 | £171.94 |
| 4,000 | £0.08067 | £322.68 |
| 6,000 | £0.07802 | £468.12 |
| 10,000 | £0.07508 | £750.80 |
| 14,000 | £0.07336 | £1,027.04 |
| 20,000 | £0.07170 | £1,434.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

