
FA24X7R1H684KRU06 | |
|---|---|
DigiKey Part Number | 445-180639-1-ND - Cut Tape (CT) 445-180639-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R1H684KRU06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1H684KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25900 | £2.59 |
| 50 | £0.19480 | £9.74 |
| 100 | £0.17510 | £17.51 |
| 500 | £0.14188 | £70.94 |
| 1,000 | £0.13161 | £131.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11965 | £239.30 |
| 4,000 | £0.11290 | £451.60 |
| 6,000 | £0.10952 | £657.12 |
| 10,000 | £0.10578 | £1,057.80 |
| 14,000 | £0.10359 | £1,450.26 |
| 20,000 | £0.10148 | £2,029.60 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

