
FA24X7R1H684KRU00 | |
|---|---|
DigiKey Part Number | 445-181142-ND |
Manufacturer | |
Manufacturer Product Number | FA24X7R1H684KRU00 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1H684KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X7R1H684KRU06 | TDK | 2,415 | 445-180639-1-ND | £0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25100 | £2.51 |
| 50 | £0.18920 | £9.46 |
| 100 | £0.17010 | £17.01 |
| 500 | £0.13782 | £68.91 |
| 1,000 | £0.12785 | £127.85 |
| 2,500 | £0.11733 | £293.32 |
| 5,000 | £0.11099 | £554.95 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

