
FA24NP02E103JNU06 | |
|---|---|
DigiKey Part Number | 445-174956-1-ND - Cut Tape (CT) 445-174956-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02E103JNU06 |
Description | CAP CER 10000PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02E103JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29000 | £2.90 |
| 50 | £0.21920 | £10.96 |
| 100 | £0.19760 | £19.76 |
| 500 | £0.16100 | £80.50 |
| 1,000 | £0.14973 | £149.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13643 | £272.86 |
| 4,000 | £0.12901 | £516.04 |
| 6,000 | £0.12529 | £751.74 |
| 10,000 | £0.12117 | £1,211.70 |
| 14,000 | £0.11876 | £1,662.64 |
| 20,000 | £0.11644 | £2,328.80 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

