Similar
Similar
Similar

FA18X8R1H683KRU00 | |
|---|---|
DigiKey Part Number | FA18X8R1H683KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA18X8R1H683KRU00 |
Description | CAP CER 0.068UF 50V X8RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1H683KRU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA11NP02A683JNU00 | TDK | 0 | FA11NP02A683JNU00-ND | £0.43776 | Similar |
| FA14X8R2A683KRU00 | TDK | 0 | FA14X8R2A683KRU00-ND | £0.12642 | Similar |
| FA16NP01H683JNU00 | TDK | 0 | FA16NP01H683JNU00-ND | £0.32694 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.06912 | £34.56 |
| Unit Price without VAT: | £0.06912 |
|---|---|
| Unit Price with VAT: | £0.08294 |




