FA18X7S2A683KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: £0.37242
Datasheet

Similar


TDK
In Stock: 0
Unit Price: £0.43776
Datasheet

Similar


TDK
In Stock: 0
Unit Price: £0.12642
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7S2A683KRU00

DigiKey Part Number
FA18X7S2A683KRU00-ND
Manufacturer
Manufacturer Product Number
FA18X7S2A683KRU00
Description
CAP CER 0.068UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7S2A683KRU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA11C0G2A683JNU00TDK0FA11C0G2A683JNU00-ND£0.37242Similar
FA11NP02A683JNU00TDK0FA11NP02A683JNU00-ND£0.43776Similar
FA14X8R2A683KRU00TDK0FA14X8R2A683KRU00-ND£0.12642Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.10794£53.97
Manufacturers Standard Package
Unit Price without VAT:£0.10794
Unit Price with VAT:£0.12953