
FA18NP01H472JNU06 | |
|---|---|
DigiKey Part Number | 445-180523-1-ND - Cut Tape (CT) 445-180523-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H472JNU06 |
Description | CAP CER 4700PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H472JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14NP02A472JNU06 | TDK | 1,885 | 445-180403-1-ND | £0.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19200 | £1.92 |
| 50 | £0.14240 | £7.12 |
| 100 | £0.12720 | £12.72 |
| 500 | £0.10136 | £50.68 |
| 1,000 | £0.09342 | £93.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08439 | £168.78 |
| 4,000 | £0.07917 | £316.68 |
| 6,000 | £0.07655 | £459.30 |
| 10,000 | £0.07365 | £736.50 |
| 14,000 | £0.07195 | £1,007.30 |
| 20,000 | £0.07032 | £1,406.40 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

