
FA18C0G1H103JNU00 | |
|---|---|
DigiKey Part Number | 445-181097-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H103JNU00 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H103JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14060 | £7.03 |
| 100 | £0.12560 | £12.56 |
| 500 | £0.10024 | £50.12 |
| 1,000 | £0.09241 | £92.41 |
| 2,500 | £0.08415 | £210.38 |
| 5,000 | £0.07917 | £395.85 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

