FA16C0G1H683JNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: £0.32694
Datasheet

Similar


TDK
In Stock: 0
Unit Price: £0.37242
Datasheet

Similar


TDK
In Stock: 0
Unit Price: £0.43776
Datasheet
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16C0G1H683JNU00

DigiKey Part Number
FA16C0G1H683JNU00-ND
Manufacturer
Manufacturer Product Number
FA16C0G1H683JNU00
Description
CAP CER 0.068UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16C0G1H683JNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA16NP01H683JNU00TDK0FA16NP01H683JNU00-ND£0.32694Upgrade
FA11C0G2A683JNU00TDK0FA11C0G2A683JNU00-ND£0.37242Similar
FA11NP02A683JNU00TDK0FA11NP02A683JNU00-ND£0.43776Similar
Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.27820£139.10
Manufacturers Standard Package
Unit Price without VAT:£0.27820
Unit Price with VAT:£0.33384