Direct

FA14X8R2A683KRU06 | |
|---|---|
DigiKey Part Number | FA14X8R2A683KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X8R2A683KRU06 |
Description | CAP CER 0.068UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X8R2A683KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16X8R2A683KNU06 | TDK | 0 | FA16X8R2A683KNU06-ND | £0.12877 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10941 | £218.82 |
| Unit Price without VAT: | £0.10941 |
|---|---|
| Unit Price with VAT: | £0.13129 |


