0.47 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X8R1E474KRU06

DigiKey Part Number
445-180416-1-ND - Cut Tape (CT)
445-180416-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14X8R1E474KRU06
Description
CAP CER 0.47UF 25V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X8R1E474KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,594
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.19200£1.92
50£0.14240£7.12
100£0.12720£12.72
500£0.10136£50.68
1,000£0.09342£93.42
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.08439£168.78
4,000£0.07917£316.68
6,000£0.07655£459.30
10,000£0.07365£736.50
14,000£0.07195£1,007.30
20,000£0.07032£1,406.40
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400