Direct

FA11X8R1E155KNU06 | |
|---|---|
DigiKey Part Number | FA11X8R1E155KNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X8R1E155KNU06 |
Description | CAP CER 1.5UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X8R1E155KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16X8R1E155KRU06 | TDK | 0 | FA16X8R1E155KRU06-ND | £0.13585 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.24811 | £372.17 |
| Unit Price without VAT: | £0.24811 |
|---|---|
| Unit Price with VAT: | £0.29773 |


