
FA11X7S1H106KRU00 | |
|---|---|
DigiKey Part Number | 445-181080-ND |
Manufacturer | |
Manufacturer Product Number | FA11X7S1H106KRU00 |
Description | CAP CER 10UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7S1H106KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.70200 | £7.02 |
| 50 | £0.55760 | £27.88 |
| 100 | £0.51290 | £51.29 |
| 500 | £0.43746 | £218.73 |
| 1,000 | £0.41412 | £414.12 |
| 2,500 | £0.38946 | £973.65 |
| 5,000 | £0.37459 | £1,872.95 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

