
DEA160770LT-5008B1 | |
|---|---|
DigiKey Part Number | 445-175608-2-ND - Tape & Reel (TR) 445-175608-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DEA160770LT-5008B1 |
Description | RF FILTER LOW PASS 620MHZ 0603 |
Customer Reference | |
Detailed Description | 620MHz Center Frequency Low Pass RF Filter (Radio Frequency) 300MHz Bandwidth 0.4dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA160770LT-5008B1 Models |
Category | Filter Type Low Pass |
Manufacturer TDK | Insertion Loss 0.4dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 620MHz Center | Height (Max) 0.024" (0.60mm) |
Bandwidth 300MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17200 | £1.72 |
| 25 | £0.15840 | £3.96 |
| 50 | £0.14900 | £7.45 |
| 100 | £0.14020 | £14.02 |
| 250 | £0.12928 | £32.32 |
| 500 | £0.12158 | £60.79 |
| 1,000 | £0.11437 | £114.37 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

