
CS45-B2GA101K-VKA | |
|---|---|
DigiKey Part Number | 445-181074-1-ND - Cut Tape (CT) 445-181074-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-B2GA101K-VKA |
Description | CAP CER 100PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-B2GA101K-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15600 | £1.56 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10210 | £10.21 |
| 500 | £0.08064 | £40.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07551 | £75.51 |
| 2,000 | £0.06881 | £137.62 |
| 3,000 | £0.06332 | £189.96 |
| 5,000 | £0.05783 | £289.15 |
| 7,000 | £0.05643 | £395.01 |
| 10,000 | £0.05504 | £550.40 |
| 12,000 | £0.05493 | £659.16 |
| 24,000 | £0.05457 | £1,309.68 |
| 25,000 | £0.05455 | £1,363.75 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

