0.47 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)

CLLE1AX7S0J474M050AC

DigiKey Part Number
445-10534-2-ND - Tape & Reel (TR)
445-10534-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CLLE1AX7S0J474M050AC
Description
CAP CER 0.47UF 6.3V X7S 0805
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CLLE1AX7S0J474M050AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,268
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18600£1.86
50£0.13800£6.90
100£0.12320£12.32
500£0.09816£49.08
1,000£0.09043£90.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07516£300.64
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200