

CLLC1AX7S0G225M050AC | |
|---|---|
DigiKey Part Number | 445-10524-2-ND - Tape & Reel (TR) 445-10524-1-ND - Cut Tape (CT) 445-10524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX7S0G225M050AC |
Description | CAP CER 2.2UF 4V X7S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX7S0G225M050AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| 50 | £0.17820 | £8.91 |
| 100 | £0.15990 | £15.99 |
| 500 | £0.12890 | £64.45 |
| 1,000 | £0.11933 | £119.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10199 | £407.96 |
| 8,000 | £0.09681 | £774.48 |
| 12,000 | £0.09422 | £1,130.64 |
| 20,000 | £0.09134 | £1,826.80 |
| 28,000 | £0.08966 | £2,510.48 |
| 40,000 | £0.08804 | £3,521.60 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

