

CLLC1AX7S0G105M050AC | |
|---|---|
DigiKey Part Number | 445-CLLC1AX7S0G105M050ACTR-ND - Tape & Reel (TR) 445-CLLC1AX7S0G105M050ACCT-ND - Cut Tape (CT) 445-CLLC1AX7S0G105M050ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX7S0G105M050AC |
Description | CAP CER 1UF 4V X7S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX7S0G105M050AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14700 | £1.47 |
| 50 | £0.10820 | £5.41 |
| 100 | £0.09600 | £9.60 |
| 500 | £0.07562 | £37.81 |
| 1,000 | £0.06934 | £69.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05250 | £210.00 |
| 8,000 | £0.05128 | £410.24 |
| 12,000 | £0.05105 | £612.60 |
| 20,000 | £0.05079 | £1,015.80 |
| 28,000 | £0.05064 | £1,417.92 |
| 40,000 | £0.05049 | £2,019.60 |
| 48,000 | £0.05041 | £2,419.68 |
| 96,000 | £0.04917 | £4,720.32 |
| 100,000 | £0.04908 | £4,908.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

