

CLLC1AX6S0G475M050AC | |
|---|---|
DigiKey Part Number | 445-10521-2-ND - Tape & Reel (TR) 445-10521-1-ND - Cut Tape (CT) 445-10521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX6S0G475M050AC |
Description | CAP CER 4.7UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX6S0G475M050AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26800 | £2.68 |
| 50 | £0.20280 | £10.14 |
| 100 | £0.18260 | £18.26 |
| 500 | £0.14854 | £74.27 |
| 1,000 | £0.13802 | £138.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12469 | £498.76 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

