
CLF7045T-150M-D | |
|---|---|
DigiKey Part Number | 445-9558-2-ND - Tape & Reel (TR) 445-9558-1-ND - Cut Tape (CT) 445-9558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-150M-D |
Description | FIXED IND 15UH 2.1A 61.2 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.1 A 61.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-150M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.59900 | £5.99 |
| 25 | £0.55400 | £13.85 |
| 50 | £0.52240 | £26.12 |
| 100 | £0.49260 | £49.26 |
| 250 | £0.45568 | £113.92 |
| 500 | £0.42966 | £214.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40514 | £405.14 |
| 2,000 | £0.38206 | £764.12 |
| 3,000 | £0.36919 | £1,107.57 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

