
CLF7045T-101M-D | |
|---|---|
DigiKey Part Number | 445-9563-2-ND - Tape & Reel (TR) 445-9563-1-ND - Cut Tape (CT) 445-9563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-101M-D |
Description | FIXED IND 100UH 750MA 396 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 750 mA 396mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-101M-D Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 396mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-101M-D | TDK | 163 | 445-174377-1-ND | £0.63000 | MFR Recommended |
| CLF7045NIT-101M-D | TDK | 1,897 | 445-174179-1-ND | £0.68000 | Similar |
| 74477720 | Würth Elektronik | 6,382 | 732-13507-1-ND | £1.76000 | Similar |
| 744777920 | Würth Elektronik | 1,715 | 732-1199-1-ND | £1.87000 | Similar |

