100 µH Shielded Drum Core, Wirewound Inductor 750 mA 396mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045T-101M-D

DigiKey Part Number
445-9563-2-ND - Tape & Reel (TR)
445-9563-1-ND - Cut Tape (CT)
445-9563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF7045T-101M-D
Description
FIXED IND 100UH 750MA 396 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 750 mA 396mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045T-101M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
900mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
396mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-101M-DTDK163445-174377-1-ND£0.63000MFR Recommended
CLF7045NIT-101M-DTDK1,897445-174179-1-ND£0.68000Similar
74477720Würth Elektronik6,382732-13507-1-ND£1.76000Similar
744777920Würth Elektronik1,715732-1199-1-ND£1.87000Similar
In-Stock: 1,000
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes