
CLF6045NIT-1R5N-D | |
|---|---|
DigiKey Part Number | 445-CLF6045NIT-1R5N-DTR-ND - Tape & Reel (TR) 445-CLF6045NIT-1R5N-DCT-ND - Cut Tape (CT) 445-CLF6045NIT-1R5N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-1R5N-D |
Description | FIXED IND 1.5UH 4.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-1R5N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.51900 | £5.19 |
| 25 | £0.47960 | £11.99 |
| 50 | £0.45220 | £22.61 |
| 100 | £0.42640 | £42.64 |
| 250 | £0.39440 | £98.60 |
| 500 | £0.37190 | £185.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34065 | £340.65 |
| 2,000 | £0.32123 | £642.46 |
| 3,000 | £0.31040 | £931.20 |
| 5,000 | £0.29729 | £1,486.45 |
| 7,000 | £0.28896 | £2,022.72 |
| 10,000 | £0.28040 | £2,804.00 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

