
CLF10060NIT-2R2N-D | |
|---|---|
DigiKey Part Number | 445-174712-2-ND - Tape & Reel (TR) 445-174712-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-2R2N-D |
Description | FIXED IND 2.2UH 8.5A 9.23 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.5 A 9.23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-2R2N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.73900 | £7.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.58932 | £294.66 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

