

CKG57NX7S1H226M500JJ | |
|---|---|
DigiKey Part Number | 445-10512-2-ND - Tape & Reel (TR) 445-10512-1-ND - Cut Tape (CT) 445-10512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7S1H226M500JJ |
Description | CAP CER 22UF 50V X7S SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7S1H226M500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57NX7S2A226M500JJ | TDK | 104,806 | 445-10513-1-ND | £4.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.96000 | £3.96 |
| 10 | £2.86500 | £28.65 |
| 50 | £2.42960 | £121.48 |
| 100 | £2.29500 | £229.50 |
| 500 | £2.06718 | £1,033.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.93958 | £1,939.58 |
| 2,000 | £1.88314 | £3,766.28 |
| 3,000 | £1.85485 | £5,564.55 |
| Unit Price without VAT: | £3.96000 |
|---|---|
| Unit Price with VAT: | £4.75200 |

