

CKG57NX7S1C107M500JJ | |
|---|---|
DigiKey Part Number | 445-10510-2-ND - Tape & Reel (TR) 445-10510-1-ND - Cut Tape (CT) 445-10510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7S1C107M500JJ |
Description | CAP CER 100UF 16V X7S SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7S1C107M500JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.96000 | £3.96 |
| 10 | £2.86500 | £28.65 |
| 50 | £2.42960 | £121.48 |
| 100 | £2.29500 | £229.50 |
| 500 | £2.06718 | £1,033.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.93958 | £1,939.58 |
| 2,000 | £1.88314 | £3,766.28 |
| 3,000 | £1.85485 | £5,564.55 |
| Unit Price without VAT: | £3.96000 |
|---|---|
| Unit Price with VAT: | £4.75200 |

