
CKG45NC0G2W943J500JJ | |
|---|---|
DigiKey Part Number | 445-175443-2-ND - Tape & Reel (TR) 445-175443-1-ND - Cut Tape (CT) 445-175443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45NC0G2W943J500JJ |
Description | CAP CER 0.094UF 450V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.094 µF ±5% 450V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NC0G2W943J500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±5% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG45NC0G2W943J500JH | TDK | 523 | 445-175442-1-ND | £2.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.32000 | £3.32 |
| 10 | £2.37000 | £23.70 |
| 50 | £1.99380 | £99.69 |
| 100 | £1.87730 | £187.73 |
| 500 | £1.68006 | £840.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.57272 | £1,572.72 |
| 2,000 | £1.52385 | £3,047.70 |
| 3,000 | £1.49935 | £4,498.05 |
| 5,000 | £1.47221 | £7,361.05 |
| Unit Price without VAT: | £3.32000 |
|---|---|
| Unit Price with VAT: | £3.98400 |

