0.066 µF ±5% 630V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45NC0G2J663J500JH

DigiKey Part Number
445-175440-2-ND - Tape & Reel (TR)
445-175440-1-ND - Cut Tape (CT)
445-175440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45NC0G2J663J500JH
Description
CAP CER 0.066UF 630V C0G/NP0 SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.066 µF ±5% 630V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45NC0G2J663J500JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±5%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.10000£3.10
10£2.20300£22.03
50£1.84680£92.34
100£1.73650£173.65
500£1.55000£775.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.44961£1,449.61
2,000£1.40341£2,806.82
3,000£1.38025£4,140.75
5,000£1.35459£6,772.95
Manufacturers Standard Package
Unit Price without VAT:£3.10000
Unit Price with VAT:£3.72000