
CKG45NC0G2J663J500JH | |
|---|---|
DigiKey Part Number | 445-175440-2-ND - Tape & Reel (TR) 445-175440-1-ND - Cut Tape (CT) 445-175440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45NC0G2J663J500JH |
Description | CAP CER 0.066UF 630V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±5% 630V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NC0G2J663J500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±5% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.10000 | £3.10 |
| 10 | £2.20300 | £22.03 |
| 50 | £1.84680 | £92.34 |
| 100 | £1.73650 | £173.65 |
| 500 | £1.55000 | £775.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.44961 | £1,449.61 |
| 2,000 | £1.40341 | £2,806.82 |
| 3,000 | £1.38025 | £4,140.75 |
| 5,000 | £1.35459 | £6,772.95 |
| Unit Price without VAT: | £3.10000 |
|---|---|
| Unit Price with VAT: | £3.72000 |

