0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KC0G2J333J290JH

DigiKey Part Number
445-175434-2-ND - Tape & Reel (TR)
445-175434-1-ND - Cut Tape (CT)
445-175434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KC0G2J333J290JH
Description
CAP CER 0.033UF 630V C0G/NP0 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KC0G2J333J290JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±5%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.15000£2.15
10£1.48900£14.89
50£1.22480£61.24
100£1.14350£114.35
500£1.00582£502.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.93566£935.66
2,000£0.90155£1,803.10
3,000£0.88446£2,653.38
5,000£0.86551£4,327.55
7,000£0.85443£5,981.01
Manufacturers Standard Package
Unit Price without VAT:£2.15000
Unit Price with VAT:£2.58000