
CKG45KC0G2E683J290JH | |
|---|---|
DigiKey Part Number | 445-175432-2-ND - Tape & Reel (TR) 445-175432-1-ND - Cut Tape (CT) 445-175432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KC0G2E683J290JH |
Description | CAP CER 0.068UF 250V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KC0G2E683J290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±5% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.48900 | £14.89 |
| 50 | £1.22480 | £61.24 |
| 100 | £1.14350 | £114.35 |
| 500 | £1.00582 | £502.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.93566 | £935.66 |
| 2,000 | £0.90155 | £1,803.10 |
| 3,000 | £0.88446 | £2,653.38 |
| 5,000 | £0.86551 | £4,327.55 |
| 7,000 | £0.85443 | £5,981.01 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

