
CK45-E3DD472ZYGNA | |
|---|---|
DigiKey Part Number | 445-181050-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3DD472ZYGNA |
Description | CAP CER 4700PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3DD472ZYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17900 | £1.79 |
| 50 | £0.13200 | £6.60 |
| 100 | £0.11780 | £11.78 |
| 500 | £0.09370 | £46.85 |
| 1,000 | £0.08625 | £86.25 |
| 3,000 | £0.07707 | £231.21 |
| 5,000 | £0.07368 | £368.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

