
CK45-E3DD103ZYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-E3DD103ZYVNACT-ND - Cut Tape (CT) 445-CK45-E3DD103ZYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-E3DD103ZYVNA |
Description | CAP CER 10000PF 2KV RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3DD103ZYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28700 | £2.87 |
| 50 | £0.21720 | £10.86 |
| 100 | £0.19570 | £19.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15486 | £77.43 |
| 1,000 | £0.14399 | £143.99 |
| 1,500 | £0.13854 | £207.81 |
| 2,500 | £0.13250 | £331.25 |
| 3,500 | £0.12898 | £451.43 |
| 5,000 | £0.12559 | £627.95 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

